807-026-557-102

Heilind Number:EDA807-026-557-102
Manufacturer:EDAC
Manufacturer Number:807-026-557-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-557-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-557-102

Detailed Description

Discover the perfect solution for high temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring safe and efficient performance. With a single row design and 26 positions, it offers seamless connectivity for your applications. The copper alloy contact material guarantees excellent conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industrial and commercial settings. Whether you're working on PCBs or board-to-board connections, this green connector, with a right angle mount orientation, is a versatile and essential component for your projects. Trust in its quality and durability to meet your connectivity needs with precision.