807-026-557-103

Heilind Number:EDA807-026-557-103
Manufacturer:EDAC
Manufacturer Number:807-026-557-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-557-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-557-103

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for reliable performance in extreme environments, this connector boasts a 5A amperage capacity and features a single row with 26 positions, ensuring seamless connectivity. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees durability and stability. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation enables flexible installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for demanding applications in industrial and commercial settings. Trust in our connector to deliver exceptional performance and longevity for your PCB needs.