807-026-557-108

Heilind Number:EDA807-026-557-108
Manufacturer:EDAC
Manufacturer Number:807-026-557-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-557-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-557-108

Detailed Description

Enhance your high-temperature PCB connections with our Green High-Temp Card Edge Connector. Designed for optimal performance, this connector features a single row with 26 positions, ensuring seamless connectivity. With a contact material of Copper Alloy and housing material of UL 94V-0 Diallyl Phthalate, it guarantees durability and reliability even in harsh operating conditions. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Rated for an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB connectivity with this high-quality Card Edge Connector.