807-026-557-112

Heilind Number:EDA807-026-557-112
Manufacturer:EDAC
Manufacturer Number:807-026-557-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-557-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-557-112

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a single row of 26 positions, each crafted with durable copper alloy for reliable transmission. The UL 94V-0 Diallyl Phthalate housing ensures safety and longevity, meeting stringent industry standards. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on PCBs. Ideal for board-to-board connections, its right-angle mount orientation facilitates seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in demanding applications. Trust this connector for efficient and dependable signal transmission in your electronic designs.