807-026-558-101

Heilind Number:EDA807-026-558-101
Manufacturer:EDAC
Manufacturer Number:807-026-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-558-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-558-101

Detailed Description

Enhance connectivity in high-temperature environments with this specialized Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, ensuring reliable power transfer. With a single row configuration and 26 positions, it offers ample connectivity for various applications. The right-angle mount orientation and .156-inch pitch make for easy installation on PCBs, while the wide operating temperature range of -40 to 105°C guarantees functionality in harsh conditions. Trust in this green-colored connector for seamless board-to-board connections in industrial settings.