807-026-558-102

Heilind Number:EDA807-026-558-102
Manufacturer:EDAC
Manufacturer Number:807-026-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-558-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-558-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for durability and efficiency, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. With a single row configuration and 26 positions, it offers seamless connectivity for your electronic components. The Copper Alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Its right-angle mount orientation allows for easy installation and space-saving on your board. Engineered for versatility, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for various applications in the industry. Elevate your PCB design with this essential component, a must-have in your electronic assembly toolkit.