807-026-558-103

Heilind Number:EDA807-026-558-103
Manufacturer:EDAC
Manufacturer Number:807-026-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-558-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-558-103

Detailed Description

Enhance your circuit board connections with our high-temp card edge connector in a vibrant green hue. Designed for durability and performance, this connector boasts a 5A amperage capacity and features a single row with 26 positions. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures fire safety compliance, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise assembly is a breeze. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Elevate your PCB connectivity with this essential component.