807-026-558-112

Heilind Number:EDA807-026-558-112
Manufacturer:EDAC
Manufacturer Number:807-026-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-558-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-558-112

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row with 26 positions and a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. The contact material, crafted from Copper Alloy, ensures reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your PCB. Its right-angle mount orientation adds versatility, while its operating temperature range of -40 to 105 °C guarantees stability in diverse environments. Upgrade your system's connectivity with this essential component.