807-026-558-201

Heilind Number:EDA807-026-558-201
Manufacturer:EDAC
Manufacturer Number:807-026-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-558-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-558-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a vibrant green color and is UL 94V-0 Diallyl Phthalate certified for high-temperature operations. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable performance in demanding environments. The right-angle mount orientation and 26 positions make it ideal for board-to-board PCB connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Trust in its quality and make your connections with confidence.