807-026-558-208

Heilind Number:EDA807-026-558-208
Manufacturer:EDAC
Manufacturer Number:807-026-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-558-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-558-208

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connector in vibrant green. Built for reliability, this connector features a housing made of UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, ensuring optimal performance in any application. With two rows and 26 positions, it offers ample space for secure board-to-board connections. The right-angle mount orientation and a pitch of .156 inches make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees functionality even in extreme environments. Trust in our connector for seamless and efficient PCB integration.