807-026-558-212

Heilind Number:EDA807-026-558-212
Manufacturer:EDAC
Manufacturer Number:807-026-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-558-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-558-212

Detailed Description

Enhance your electronic devices with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector ensures easy identification on circuit boards. With a sturdy housing made of UL 94V-0 Diallyl Phthalate, it guarantees durability and safety in operation. The two rows of copper alloy contacts provide reliable connectivity, with a pitch of .156 inches and row spacing of .2 inches, accommodating up to 26 positions for seamless integration. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your setup with this essential component in the PCB connectors category, ideal for Board To Board connections.