807-026-559-102

Heilind Number:EDA807-026-559-102
Manufacturer:EDAC
Manufacturer Number:807-026-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-559-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-559-102

Detailed Description

Upgrade your electronic connections with our high-temp card edge connector, designed for optimal performance in demanding environments. This green connector features a single row layout with 26 positions, perfect for seamless board-to-board connections. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures robust durability and reliable conductivity. The right angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With an operating temperature range of -40 to 105°C, this connector is built to withstand extreme conditions, making it ideal for a wide range of applications in the electronics industry. Elevate your connectivity with this essential component.