807-026-559-104

Heilind Number:EDA807-026-559-104
Manufacturer:EDAC
Manufacturer Number:807-026-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-559-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-559-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With a single row layout and 26 positions, it offers ample connectivity options for your PCB applications. The right-angle mount orientation and .156-inch pitch make it easy to integrate into your designs, while the wide operating temperature range of -40 to 105 °C guarantees functionality in harsh conditions. Ideal for use in various industries, this green connector is a dependable choice for Board To Board and Card Edge connections. Upgrade your connectivity solutions with this high-quality connector.