807-026-559-108

Heilind Number:EDA807-026-559-108
Manufacturer:EDAC
Manufacturer Number:807-026-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-559-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-559-108

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector not only stands out visually but also boasts a robust construction with a housing material of UL 94V-0 Diallyl Phthalate. Engineered for reliability, it offers a high amperage of 5 A and is meticulously crafted with copper alloy contacts for efficient power transmission. With a single row configuration and a pitch of .156 inches, it provides seamless integration into your PCB setup. The right-angle mount orientation and a total of 26 positions ensure versatile connectivity options, while the wide operating temperature range of -40 to 105 °C guarantees stable functionality even in extreme conditions. Trust in this essential component for your electronics projects, as it falls under our extensive range of quality connectors for seamless board-to-board connections.