807-026-559-207

Heilind Number:EDA807-026-559-207
Manufacturer:EDAC
Manufacturer Number:807-026-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-559-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-559-207

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a current rating of 5 A, it ensures reliable power transmission, while its Copper Alloy contacts guarantee secure and efficient data transfer. Boasting a dual-row configuration with 26 positions and a pitch of .156 inches, it offers ample connectivity options for your PCBs. The right-angle mount orientation and .2-inch row spacing make it easy to integrate, while its wide operating temperature range of -40 to 105°C ensures stability in diverse applications. Trust in this connector for seamless board-to-board connectivity in your projects.