807-026-559-212

Heilind Number:EDA807-026-559-212
Manufacturer:EDAC
Manufacturer Number:807-026-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-559-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-559-212

Detailed Description

Enhance connectivity within your high-temperature electronic setups with our High Temp Card Edge Connector. Designed for reliability, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a current rating of 5 A, it ensures efficient power transmission. The copper alloy contacts, arranged in 26 positions across two rows with a pitch of .156 inches and row spacing of .2 inches, facilitate seamless board-to-board connections. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Upgrade your setup with this essential component for optimal functionality and longevity.