807-026-560-201

Heilind Number:EDA807-026-560-201
Manufacturer:EDAC
Manufacturer Number:807-026-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-560-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-560-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its vibrant green hue not only adds a touch of color but also signifies its durability, thanks to the UL 94V-0 Diallyl Phthalate housing material. With two rows of 26 copper alloy contacts, each capable of handling up to 5A, this connector ensures reliable power transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where reliability is key. Choose this connector for superior quality and performance in your next project.