807-026-560-202

Heilind Number:EDA807-026-560-202
Manufacturer:EDAC
Manufacturer Number:807-026-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-560-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-560-202

Detailed Description

Enhance the connectivity of your high-temperature applications with our Green High Temp Card Edge Connector. With a robust housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in demanding environments. Featuring two rows of 26 positions each, it offers ample connectivity options for your PCB boards. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for secure mating. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and automotive use. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your systems with this essential component from our range of high-quality PCB connectors.