807-027-501-101

Heilind Number:EDA807-027-501-101
Manufacturer:EDAC
Manufacturer Number:807-027-501-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-027-501-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-027-501-101

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector ensures reliable power transmission with a 5 A amperage rating. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durable and secure attachment to your PCB. Its single-row configuration, featuring 27 positions with a pitch of .156 inches, offers precise alignment for seamless integration. Crafted with copper alloy contacts, it ensures efficient signal transfer while withstanding high temperatures ranging from -40 to 105 °C. Ideal for board-to-board applications, this green connector, with a straight mount orientation, is a must-have for your electronic projects. Elevate your connectivity with this essential component.