807-027-501-102

Heilind Number:EDA807-027-501-102
Manufacturer:EDAC
Manufacturer Number:807-027-501-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-027-501-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-027-501-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a vibrant green color and robust UL 94V-0 Diallyl Phthalate housing, this connector ensures both durability and safety. Featuring a single row design and 27 copper alloy positions, it offers seamless connectivity for your electronic components. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation accommodates various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications where high temperature resistance is essential. Elevate your PCB design with this essential component, meticulously crafted for quality and longevity.