807-027-505-101

Heilind Number:EDA807-027-505-101
Manufacturer:EDAC
Manufacturer Number:807-027-505-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-027-505-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-027-505-101

Detailed Description

Enhance connectivity in high-temperature settings with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row with 27 positions, ideal for seamless board-to-board PCB connections. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability even in challenging environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for various applications. Its straight mount orientation and green color make it easy to identify and install. Upgrade your connectivity infrastructure with this essential component.