807-027-521-101

Heilind Number:EDA807-027-521-101
Manufacturer:EDAC
Manufacturer Number:807-027-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-027-521-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-027-521-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed to withstand extreme temperatures ranging from -40 to 105 °C, this connector ensures optimal performance in any environment. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it guarantees reliable power delivery with a 5 A amperage rating. Featuring a single row layout with 27 positions spaced at .156 inches, it offers seamless connectivity for your circuit boards. The green color coding and straight mount orientation make it easy to identify and install. Trust in this essential component for efficient and secure board-to-board connections in your electronic applications.