807-027-521-102

Heilind Number:EDA807-027-521-102
Manufacturer:EDAC
Manufacturer Number:807-027-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-027-521-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-027-521-102

Detailed Description

Enhance your circuit board connections with our High Temperature Card Edge Connector in vibrant green. Designed for reliable performance in demanding environments, it features a single row layout with 27 positions and a pitch of .156 inches, ensuring precise alignment. The copper alloy contacts offer excellent conductivity, while the UL 94V-0 Diallyl Phthalate housing material guarantees durability. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Upgrade your PCB connections with this high-quality component.