807-027-521-104

Heilind Number:EDA807-027-521-104
Manufacturer:EDAC
Manufacturer Number:807-027-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-027-521-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-027-521-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for seamless integration in high-performance applications. Boasting a vibrant green hue, this connector not only stands out but also offers reliable power transmission at an amperage of 5A. Crafted from UL 94V-0 Diallyl Phthalate, its housing ensures durability and safety. Featuring a single row layout with 27 positions and a pitch of .156 inches, it guarantees precise and secure connectivity. The copper alloy contact material and straight mount orientation further enhance its performance. With an operating temperature range of -40 to 105 °C, this connector is ideal for demanding environments. Elevate your PCB connections with this essential component.