807-027-525-101

Heilind Number:EDA807-027-525-101
Manufacturer:EDAC
Manufacturer Number:807-027-525-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-027-525-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-027-525-101

Detailed Description

Enhance the durability and performance of your electronic connections with our High Temp Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is engineered for reliability even in extreme conditions, with an operating temperature range of -40 to 105°C. Each of the 27 positions in the single row connector is meticulously crafted with copper alloy contacts, ensuring efficient power transmission at a maximum amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure board-to-board connectivity. Whether you require straight or right-angle mounting, this connector accommodates your needs with its versatile design. Trust in its robust construction and high-temperature tolerance for seamless integration into your PCB assemblies. Elevate your connectivity solutions with this essential component.