807-027-525-102

Heilind Number:EDA807-027-525-102
Manufacturer:EDAC
Manufacturer Number:807-027-525-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-027-525-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-027-525-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a single row layout and a total of 27 positions, it offers efficient and reliable board-to-board connectivity. The contact material is made of high-quality Copper Alloy, ensuring secure and low-resistance connections. The .156-inch pitch and .2-inch row spacing provide easy installation and maintenance. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Choose this straight mount orientation connector for seamless integration into your PCB designs. Elevate your connectivity solutions with this essential component.