807-027-527-104

Heilind Number:EDA807-027-527-104
Manufacturer:EDAC
Manufacturer Number:807-027-527-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-027-527-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-027-527-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for efficiency and durability, this green connector boasts a 5A amperage capacity and is constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance in even the most demanding environments. Featuring a single row configuration with 27 copper alloy contact positions, it offers seamless integration for your board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The straight mount orientation adds versatility to installation options, while the wide operating temperature range of -40 to 105°C ensures suitability for a variety of applications. Trust in this connector for high-quality, high-temperature performance in your electronics projects.