807-027-527-107

Heilind Number:EDA807-027-527-107
Manufacturer:EDAC
Manufacturer Number:807-027-527-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-027-527-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-027-527-107

Detailed Description

Experience seamless high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row with 27 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in demanding environments. The .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's perfect for industrial applications. Its straight mount orientation simplifies installation, while the vibrant green color adds a touch of distinction to your setup. Upgrade to our Card Edge Connector for unrivaled quality and performance in board-to-board connections.