807-027-531-102

Heilind Number:EDA807-027-531-102
Manufacturer:EDAC
Manufacturer Number:807-027-531-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-027-531-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-027-531-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Engineered for reliability, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a contact material of Copper Alloy, it ensures optimal conductivity while supporting an amperage of 5 A. The single-row design boasts 27 positions, with a pitch of .156 inches and row spacing of .2 inches, facilitating seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance in diverse environments. Choose this connector for your high-temperature application needs.