807-027-531-108

Heilind Number:EDA807-027-531-108
Manufacturer:EDAC
Manufacturer Number:807-027-531-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-027-531-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-027-531-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in striking green. Designed for optimal performance, this connector boasts a 5 A amperage capacity, making it ideal for high-power applications. Its housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. Featuring a single row with 27 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation, installation is a breeze. Operable in extreme temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of environments. Upgrade your system with this essential component.