807-027-541-101

Heilind Number:EDA807-027-541-101
Manufacturer:EDAC
Manufacturer Number:807-027-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-027-541-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-027-541-101

Detailed Description

Enhance your high-temperature circuit connections with our Green High Temp Card Edge Connector. With a robust housing material of UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures reliable performance even in challenging environments. Featuring a single row design with 27 positions and a pitch of .156 inches, it offers seamless board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB assemblies with this durable and efficient solution.