807-027-541-104

Heilind Number:EDA807-027-541-104
Manufacturer:EDAC
Manufacturer Number:807-027-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-027-541-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-027-541-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green hue, this connector boasts a single row of 27 positions, each crafted with durable Copper Alloy for optimal conductivity. The housing, made of UL 94V-0 Diallyl Phthalate, ensures robust protection and complies with safety standards. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Choose this Straight mount orientation connector for seamless integration into your setup. Trust in its 5A amperage rating and elevate your connectivity solutions.