807-027-545-101

Heilind Number:EDA807-027-545-101
Manufacturer:EDAC
Manufacturer Number:807-027-545-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-027-545-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-027-545-101

Detailed Description

Enhance your circuitry with our High Temperature Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency and reliability, this green connector boasts a single row of 27 positions, with a pitch of .156 inches and row spacing of .2 inches. Crafted from UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contact material, it ensures optimal performance even in demanding environments. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it guarantees stable connectivity under extreme conditions. Perfect for various applications in the electronics industry, it is a must-have for your PCB assembly projects. Trust in our quality products to elevate your technological creations.