807-027-545-102

Heilind Number:EDA807-027-545-102
Manufacturer:EDAC
Manufacturer Number:807-027-545-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-027-545-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-027-545-102

Detailed Description

Enhance your circuit board connectivity with our high-temp card edge connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 27 positions, ensuring seamless integration on your PCB. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in extreme conditions. The copper alloy contacts provide efficient power transfer, with a 5A amperage rating accommodating high-power applications. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial or commercial use, this connector offers a dependable solution, with an operating temperature range of -40 to 105°C. Trust in its quality construction for seamless board-to-board connectivity.