807-027-545-104

Heilind Number:EDA807-027-545-104
Manufacturer:EDAC
Manufacturer Number:807-027-545-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-027-545-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-027-545-104

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector, designed for seamless integration in various electronic applications. Its durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments, while the Copper Alloy contacts guarantee efficient power transmission. With a single row layout and a pitch of .156 inches, it offers precise alignment for up to 27 positions. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for high-temp environments. Its straightforward straight mount orientation and vibrant green color make it easy to identify and install, perfect for any board-to-board connection setup. Trust in the quality and versatility of this essential component for your electronic projects.