807-027-545-108

Heilind Number:EDA807-027-545-108
Manufacturer:EDAC
Manufacturer Number:807-027-545-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-027-545-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-027-545-108

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector, featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate for superior durability. With a single row design and 27 positions, it offers seamless integration on your circuit board. The contact material, made of Copper Alloy, ensures reliable conductivity even in demanding environments. Its .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for efficient connection. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is a dependable choice for your electronic assemblies. Elevate your PCB connectivity with this essential component.