807-027-547-101

Heilind Number:EDA807-027-547-101
Manufacturer:EDAC
Manufacturer Number:807-027-547-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-027-547-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-027-547-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also functional, with a high amperage capacity of 5 A. Crafted with UL 94V-0 Diallyl Phthalate housing material, it ensures durability and safety. With a single row design and 27 positions, it offers ample connectivity options. The contact material is Copper Alloy, guaranteeing reliable signal transmission. At a pitch of .156 inches and row spacing of .2 inches, it provides precise and efficient connections. Its straight mount orientation facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Upgrade your connectivity solutions with this essential component.