807-027-547-102

Heilind Number:EDA807-027-547-102
Manufacturer:EDAC
Manufacturer Number:807-027-547-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-027-547-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-027-547-102

Detailed Description

Enhance your high-temperature PCB connections with our durable Green Card Edge Connector. Perfect for demanding environments, this connector boasts a 5A amperage and is crafted with UL 94V-0 Diallyl Phthalate housing material for optimal safety. Its single-row design features Copper Alloy contact material for reliable conductivity, with a .156-inch pitch and .2-inch row spacing accommodating precise board-to-board connections. With 27 positions available, it offers ample flexibility for your electronic setups. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector ensures stability and performance in a variety of applications. Trust in its quality and efficiency for your next project.