807-027-547-103

Heilind Number:EDA807-027-547-103
Manufacturer:EDAC
Manufacturer Number:807-027-547-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-027-547-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-027-547-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance, this connector boasts a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in the most demanding environments. With a single row layout and 27 positions, it offers seamless connectivity for your electronic devices. The Copper Alloy contacts guarantee efficient power transfer, while the .156-inch pitch and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup requiring durability and performance. Choose our Card Edge Connector for a seamless and reliable connection solution.