807-027-547-112

Heilind Number:EDA807-027-547-112
Manufacturer:EDAC
Manufacturer Number:807-027-547-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-027-547-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-027-547-112

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for robust performance, this connector features UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in demanding environments. With a single row layout and 27 positions, it offers seamless integration for your PCB designs. The Copper Alloy contacts provide efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Trust in our connector for secure and efficient board-to-board connections.