807-027-558-101

Heilind Number:EDA807-027-558-101
Manufacturer:EDAC
Manufacturer Number:807-027-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-027-558-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-027-558-101

Detailed Description

Enhance your high-temperature connectivity with our specialized Card Edge Connector. Designed for seamless integration in your PCB setup, this connector features a single row with 27 positions, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate in a striking green hue, guarantees robust performance even in challenging environments. With a contact material of Copper Alloy, it facilitates reliable conductivity while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Its right-angle mount orientation adds versatility to your assembly process. Elevate your connectivity solutions with this essential component.