807-027-558-103

Heilind Number:EDA807-027-558-103
Manufacturer:EDAC
Manufacturer Number:807-027-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-027-558-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-027-558-103

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector in a vibrant green hue. Engineered for reliability, it boasts a 5A amperage capacity and features UL 94V-0 Diallyl Phthalate housing for superior heat resistance. With a single row layout and 27 positions, it offers seamless connectivity for your electronic components. The Copper Alloy contacts ensure optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for right-angle mounting, this connector is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees performance and longevity. Perfect for use in various PCB setups, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this high-quality component.