807-027-558-108

Heilind Number:EDA807-027-558-108
Manufacturer:EDAC
Manufacturer Number:807-027-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-027-558-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-027-558-108

Detailed Description

Enhance the connectivity of your high-temperature circuit boards with our High Temp Card Edge Connector. Designed for seamless integration, this green connector boasts a single row with 27 positions, perfect for efficient data transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing and featuring Copper Alloy contacts, it ensures reliable performance in demanding industrial environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers optimal signal integrity. The right-angle mount orientation further facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB interconnection needs. Explore the full range of our innovative connectors in the PCB Connectors category.