807-027-559-101

Heilind Number:EDA807-027-559-101
Manufacturer:EDAC
Manufacturer Number:807-027-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-027-559-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-027-559-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable and efficient solution designed for seamless integration. Its vibrant green color adds a touch of visual appeal, while its exceptional performance characteristics make it a standout choice in any electronic assembly. Engineered for durability, this connector boasts a housing made of UL 94V-0 Diallyl Phthalate, ensuring resilience in high-temperature environments. With a single row configuration and 27 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial settings. Whether you're working on a new project or upgrading an existing system, our Card Edge Connector is the perfect choice for reliable and high-performance board-to-board connections. Elevate your electronic designs with this essential component.