807-027-559-108

Heilind Number:EDA807-027-559-108
Manufacturer:EDAC
Manufacturer Number:807-027-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-027-559-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-027-559-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 27 positions, allowing for seamless board-to-board connections. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability even in challenging environments, while the Copper Alloy contact material guarantees efficient power transfer. With a pitch of .156 inches and row spacing of .2 inches, precise installation is facilitated. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Its vibrant green color and right-angle mount orientation add a touch of versatility, making it a must-have component for your PCB assembly projects. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.