807-027-559-112

Heilind Number:EDA807-027-559-112
Manufacturer:EDAC
Manufacturer Number:807-027-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-027-559-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-027-559-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue. With a single row layout and 27 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing cater to efficient PCB integration. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications. Its right-angle mount orientation adds versatility to your setup, making it a perfect fit for various board-to-board connections. Upgrade your system's connectivity with this essential component.