807-028-400-201

Heilind Number:EDA807-028-400-201
Manufacturer:EDAC
Manufacturer Number:807-028-400-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-400-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-400-201

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in demanding environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and durability. With two rows of 28 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless connectivity for high-speed data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where performance and reliability are paramount. Trust in the quality and precision of our Card Edge Connector to meet your connectivity needs with ease.