807-028-400-202

Heilind Number:EDA807-028-400-202
Manufacturer:EDAC
Manufacturer Number:807-028-400-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-400-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-400-202

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, specifically designed for demanding applications where reliability is paramount. The vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, not only ensures durability but also enhances visibility within intricate circuitry setups. With two rows of 28 gold-plated Copper Alloy contacts, capable of handling up to 5A of current, this connector guarantees seamless and efficient power transmission. The precise pitch of .156 inches and row spacing of .2 inches facilitate easy and accurate board-to-board connections. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's ideal for use in both industrial and commercial environments. Trust in our Card Edge Connector for unparalleled performance and longevity in your electronic systems.