807-028-400-208

Heilind Number:EDA807-028-400-208
Manufacturer:EDAC
Manufacturer Number:807-028-400-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-400-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-400-208

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and high-performance board-to-board connections. Designed for industrial applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing that can withstand extreme temperatures ranging from -40 to 105 °C. With two rows of 28 positions each, it offers ample connectivity for complex PCB setups. The copper alloy contacts ensure low resistance and optimal signal integrity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure mating. Whether you're working in a demanding environment or simply require a dependable connector for your project, the High Temp Card Edge Connector in sleek green color is the ideal choice. Experience seamless connectivity and peace of mind with this essential component.