807-028-400-212

Heilind Number:EDA807-028-400-212
Manufacturer:EDAC
Manufacturer Number:807-028-400-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-028-400-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-028-400-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in high-performance electronic systems. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually distinctive but also offers exceptional heat resistance, ensuring optimal performance even in demanding environments. With two rows of 28 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, this connector provides secure and stable connectivity. Its straight mount orientation makes installation easy and convenient. Rated for an operating temperature range of -40 to 105°C, this connector is ideal for applications where reliability is paramount. Trust in our High Temp Card Edge Connector for seamless and durable connections in your PCB assemblies.